395-142-560-207

Heilind Number:EDA395-142-560-207
Manufacturer:EDAC
Manufacturer Number:395-142-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-560-207

Detailed Description

Upgrade your connection with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connectivity, it features 142 positions arranged in two rows with a pitch of .1 inches. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Crafted with copper alloy contacts, it guarantees reliable power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector offers optimal performance in various industrial settings. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze, facilitating efficient PCB assembly. Trust in this connector for secure and efficient data and power transmission in your electronic projects.