395-142-560-258

Heilind Number:EDA395-142-560-258
Manufacturer:EDAC
Manufacturer Number:395-142-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-560-258

Detailed Description

Enhance your electronic connections with our efficient and reliable Board To Board PCB Connector. Designed for optimal performance, this connector features 142 positions across 2 rows, facilitating seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee high conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setups with this essential component for seamless connectivity.