395-142-560-288

Heilind Number:EDA395-142-560-288
Manufacturer:EDAC
Manufacturer Number:395-142-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-560-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, it offers both durability and style. With a double row configuration, copper alloy contact material, and a pitch of .1 inches, it ensures seamless signal transmission. Boasting 142 positions and a straight mount orientation, it is ideal for applications requiring multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Upgrade your PCB assembly with this essential component for optimal functionality.