395-142-560-503

Heilind Number:EDA395-142-560-503
Manufacturer:EDAC
Manufacturer Number:395-142-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-560-503

Detailed Description

Enhance connectivity on your PCB with this high-quality, dual-row Board To Board Card Edge Connector. Designed for maximum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a total of 142 positions arranged in two rows, this connector offers ample space for secure and efficient connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your electronic projects with this essential component, ideal for a wide range of applications.