395-142-560-507

Heilind Number:EDA395-142-560-507
Manufacturer:EDAC
Manufacturer Number:395-142-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-560-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-560-507

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and 142 positions, it offers ample space for intricate circuitry. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Its straight mount orientation simplifies installation, making it a convenient and efficient solution for your connectivity needs. Elevate your electronic designs with this high-quality card edge connector.