395-142-560-512

Heilind Number:EDA395-142-560-512
Manufacturer:EDAC
Manufacturer Number:395-142-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-560-512

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features 142 positions with a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of electronic projects. Upgrade your connectivity solutions today with this essential component.