395-142-560-802

Heilind Number:EDA395-142-560-802
Manufacturer:EDAC
Manufacturer Number:395-142-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-560-802

Detailed Description

Effortlessly connect circuit boards with this high-performance Card Edge Connector, designed for seamless integration in electronic setups. Featuring 142 positions spread across two rows, it offers ample room for secure connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Each contact is made of robust Copper Alloy, guaranteeing efficient conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for various projects. Upgrade your connectivity solutions with this essential component.