395-142-560-803

Heilind Number:EDA395-142-560-803
Manufacturer:EDAC
Manufacturer Number:395-142-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-560-803

Detailed Description

Enhance connectivity in your electronic designs with this versatile black Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in various applications. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on PCBs. Its 142 positions allow for extensive connectivity possibilities, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB layouts with this high-quality connector, a must-have in any electronics project.