395-144-520-512

Heilind Number:EDA395-144-520-512
Manufacturer:EDAC
Manufacturer Number:395-144-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-520-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With two rows of 144 copper alloy contacts, it offers efficient power transfer and signal transmission. The black color and straight mount orientation make it easy to identify and install. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industries and environments. Elevate your connectivity solutions with this essential component.