395-144-521-201

Heilind Number:EDA395-144-521-201
Manufacturer:EDAC
Manufacturer Number:395-144-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-521-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 144 positions ensure optimal performance for your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, this connector guarantees reliability in every use. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation makes installation a breeze. Elevate your PCB design with this essential component, perfect for a range of applications in the electronics industry.