395-144-521-207

Heilind Number:EDA395-144-521-207
Manufacturer:EDAC
Manufacturer Number:395-144-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-521-207

Detailed Description

Enhance your PCB connections with our 144-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of high-quality Copper Alloy contacts, ensuring reliable power and signal transmission. The sleek housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your devices. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your PCB setup with this essential component, perfect for industrial and commercial use.