395-144-521-212

Heilind Number:EDA395-144-521-212
Manufacturer:EDAC
Manufacturer Number:395-144-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-521-212

Detailed Description

Efficiently connect your circuit boards with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its 144 positions offer ample connectivity for your projects. The straight-mount orientation and .1-inch pitch ensure a secure and stable connection, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity. With a contact material of Copper Alloy, signal transmission is optimized for reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality construction for consistent connectivity in your electronic setups.