395-144-521-288

Heilind Number:EDA395-144-521-288
Manufacturer:EDAC
Manufacturer Number:395-144-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-521-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, dual-row Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Boasting 144 positions, this connector provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connections with this essential component.