395-144-521-507

Heilind Number:EDA395-144-521-507
Manufacturer:EDAC
Manufacturer Number:395-144-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-521-507

Detailed Description

Elevate your connectivity solutions with our Board-To-Board PCB Connector. Designed for seamless integration, this high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it allows for efficient and reliable data transmission. Boasting 144 positions, it offers ample connectivity options for your PCB assembly. Suitable for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your systems with this essential component, ideal for various applications in the electronics industry.