395-144-521-512

Heilind Number:EDA395-144-521-512
Manufacturer:EDAC
Manufacturer Number:395-144-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient data transfer. With two rows and a total of 144 positions, it provides ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation suits various installation requirements. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Trust in this connector for seamless connections in your electronic projects.