395-144-521-578

Heilind Number:EDA395-144-521-578
Manufacturer:EDAC
Manufacturer Number:395-144-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, a crucial component for seamless data transfer. Featuring 144 positions across two rows, it ensures efficient signal transmission in your electronic devices. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this black, 3A-rated connector, designed for optimal performance.