395-144-521-803

Heilind Number:EDA395-144-521-803
Manufacturer:EDAC
Manufacturer Number:395-144-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 144 positions, ensuring seamless data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in challenging environments. The copper alloy contact material offers superior conductivity, while the 3A amperage and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise and efficient connections. Its straight mount orientation and two rows layout further enhance ease of use. Upgrade your connectivity solutions with this essential component.