395-144-521-808

Heilind Number:EDA395-144-521-808
Manufacturer:EDAC
Manufacturer Number:395-144-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 144 positions in two rows, ensuring efficient data transfer. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Crafted with UL 94V-0 Thermoplastic Polyester housing, it offers superior protection and longevity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile applications. Trust in its straight mount orientation for secure installation. Elevate your PCB assembly with this essential connector.