395-144-521-858

Heilind Number:EDA395-144-521-858
Manufacturer:EDAC
Manufacturer Number:395-144-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-521-858

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration on PCBs. Featuring 144 positions with a pitch of .1 inches, this connector ensures reliable transmission in high-density applications. Crafted with copper alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a straight mount orientation and a row spacing of .2 inches, it offers convenience in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Elevate your PCB connections with this essential component.