395-144-523-212

Heilind Number:EDA395-144-523-212
Manufacturer:EDAC
Manufacturer Number:395-144-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-523-212

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector is meticulously engineered with a 3A amperage capacity, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. With two rows and 144 positions, it offers ample connectivity options for your PCBs. The contact material, made of high-quality Copper Alloy, ensures efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.