395-144-523-278

Heilind Number:EDA395-144-523-278
Manufacturer:EDAC
Manufacturer Number:395-144-523-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-523-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-523-278

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek Black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, ensuring reliable conductivity. With two rows of 144 positions each, it offers ample connectivity for your projects. The compact pitch of .1 inches and row spacing of .2 inches make for efficient installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in our connector for seamless Board-to-Board connections, guaranteeing smooth data transmission in any application.