395-144-525-507

Heilind Number:EDA395-144-525-507
Manufacturer:EDAC
Manufacturer Number:395-144-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-525-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-525-507

Detailed Description

Introducing our 395-144-525-507 Black Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability and efficiency, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and secure operation in any environment. With two rows of contacts, each crafted from high-quality Copper Alloy, and a pitch of .1 inch, it offers a total of 144 positions for extensive connectivity options. The straight mount orientation and precise row spacing of .2 inch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Trust this connector to deliver superior functionality in all your PCB applications.