395-144-525-512

Heilind Number:EDA395-144-525-512
Manufacturer:EDAC
Manufacturer Number:395-144-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-525-512

Detailed Description

Enhance your electronic connections with our high-performance Black Board To Board PCB Connector, 395-144-525-512. Designed for efficiency and durability, this connector features 144 positions across two rows, allowing for seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and protection, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with this essential component, available now in our extensive range of products.