395-144-525-808

Heilind Number:EDA395-144-525-808
Manufacturer:EDAC
Manufacturer Number:395-144-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-525-808

Detailed Description

Upgrade your electronic connections with our high-quality Black Board To Board PCB Connector, SKU 395-144-525-808. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 144 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees efficient transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for seamless and secure connections in your electronic projects.