395-144-525-812

Heilind Number:EDA395-144-525-812
Manufacturer:EDAC
Manufacturer Number:395-144-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-525-812

Detailed Description

Introducing the 395-144-525-812 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal functionality and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With two rows and 144 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial environments. Trust in the 395-144-525-812 for secure and efficient board-to-board connections every time.