395-144-541-207

Heilind Number:EDA395-144-541-207
Manufacturer:EDAC
Manufacturer Number:395-144-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-541-207

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your circuit board, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of 144 gold-plated Copper Alloy contacts, each boasting a pitch of .1 inches, you can achieve reliable data transmission with minimal signal loss. The straight mount orientation, along with a row spacing of .2 inches, facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Perfect for various applications in electronics, telecommunications, and beyond, it's a must-have component for any professional PCB assembly. Upgrade your connectivity standards today with this cutting-edge Card Edge Connector.