395-144-541-512

Heilind Number:EDA395-144-541-512
Manufacturer:EDAC
Manufacturer Number:395-144-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-541-512

Detailed Description

Upgrade your PCB connections with our high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3A. Its durable Copper Alloy contacts, arranged in two rows with a pitch of .1in and row spacing of .2in, offer secure and efficient connectivity. With 144 positions, it allows for versatile configurations while maintaining a compact form factor. Suitable for a wide range of applications, this connector guarantees seamless operation even in extreme environments, with an operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component.