395-144-542-504

Heilind Number:EDA395-144-542-504
Manufacturer:EDAC
Manufacturer Number:395-144-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-542-504

Detailed Description

Enhance your PCB connectivity with our two-row Black Card Edge Connector, designed for high-performance applications. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable connections. Featuring 144 positions and a pitch of .1 inches, it offers ample room for your circuitry needs. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Trust in its quality for seamless board-to-board connections in your projects.