395-144-542-512

Heilind Number:EDA395-144-542-512
Manufacturer:EDAC
Manufacturer Number:395-144-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 144 positions across 2 rows, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is facilitated. Crafted with copper alloy contacts, it ensures reliable signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers versatility for various environments. Upgrade your electronic assemblies with this essential connector.