395-144-542-808

Heilind Number:EDA395-144-542-808
Manufacturer:EDAC
Manufacturer Number:395-144-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-542-808

Detailed Description

Enhance your PCB connection efficiency with this top-of-the-line Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a generous number of positions - 144 to be exact - and a reliable amperage of 3A, it's perfect for high-performance applications. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a true powerhouse in any setup. Trust in its straight mount orientation to streamline your connectivity needs with ease and precision. Elevate your PCB experience with this essential component, where quality meets convenience seamlessly.