395-144-555-507

Heilind Number:EDA395-144-555-507
Manufacturer:EDAC
Manufacturer Number:395-144-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-555-507

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration into your setup. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Boasting two rows and a contact material of Copper Alloy, it facilitates efficient data transfer. The .1 inch pitch and .2 inch row spacing accommodate precise connections. With 144 positions, it allows for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.