395-144-556-288

Heilind Number:EDA395-144-556-288
Manufacturer:EDAC
Manufacturer Number:395-144-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-556-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 144 positions with 2 rows for seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures both safety and longevity, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy and efficient PCB integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for secure and stable card edge connections, even in the most demanding environments. Elevate your connectivity solutions with this essential component.