395-144-556-878

Heilind Number:EDA395-144-556-878
Manufacturer:EDAC
Manufacturer Number:395-144-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-556-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of 144 positions each, this connector offers ample room for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for various applications in the technology industry. Perfect for professionals and DIY enthusiasts alike, this connector guarantees efficient and stable performance, making it a must-have in your toolkit. Elevate your connectivity game with this cutting-edge solution.