395-144-558-201

Heilind Number:EDA395-144-558-201
Manufacturer:EDAC
Manufacturer Number:395-144-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-558-201

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, offering reliable performance in a sleek black design. Engineered for efficiency, this connector boasts a high amperage of 3A and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows and 144 positions, it provides ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transfer. The right-angle mount orientation and compact pitch of .1 inch make it ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your connectivity game today with this essential component.