395-144-558-808

Heilind Number:EDA395-144-558-808
Manufacturer:EDAC
Manufacturer Number:395-144-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and reliability. With two rows of 144 positions each, this connector offers ample space for multiple connections. The copper alloy contact material and .1-inch pitch provide efficient signal transmission, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component.