395-144-558-878

Heilind Number:EDA395-144-558-878
Manufacturer:EDAC
Manufacturer Number:395-144-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-558-878

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector in sleek black. Featuring 144 positions across 2 rows, this connector ensures seamless communication in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and efficiency. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure attachment. Its right-angle mount orientation provides versatility in installation. Operating between -40 to 105°C, it handles extreme temperatures with ease, making it ideal for various applications in automotive, industrial, and consumer electronics. Elevate your PCB assembly with this essential connector, a must-have in any engineer's toolkit.