395-144-559-802

Heilind Number:EDA395-144-559-802
Manufacturer:EDAC
Manufacturer Number:395-144-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, its two rows of 144 positions ensure optimal data transfer, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. Crafted with precision, the contact material of Copper Alloy and a pitch of .1 inches offer efficient power delivery. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your setup today and experience seamless connectivity like never before.