395-144-559-878

Heilind Number:EDA395-144-559-878
Manufacturer:EDAC
Manufacturer Number:395-144-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-559-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 144 positions each, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for smooth signal transfer. Its right-angle mount orientation is perfect for space-saving installations, and with an operating temperature range of -40 to 105 °C, it ensures optimal performance even in harsh environments. Upgrade your PCB connections with this essential component for seamless functionality.