396-005-520-101

Heilind Number:EDA396-005-520-101
Manufacturer:EDAC
Manufacturer Number:396-005-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-520-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3 A. With a single row configuration and a pitch of .125 in, it offers seamless integration onto your circuit board. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in challenging environments. Elevate your electronic designs with this high-quality component.