396-005-520-102

Heilind Number:EDA396-005-520-102
Manufacturer:EDAC
Manufacturer Number:396-005-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-520-102

Detailed Description

Enhance connectivity in your PCB designs with this sleek Card Edge Connector in classic black. Engineered for high performance, it effortlessly handles up to 3 A of power. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contacts provide superior conductivity. With a single row design, it's perfect for streamlined setups, offering 5 positions at a pitch of .125 inches. Whether you need a straight or angled mount, this connector caters to your specific orientation requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.