396-005-520-103

Heilind Number:EDA396-005-520-103
Manufacturer:EDAC
Manufacturer Number:396-005-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-520-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and five available positions, it facilitates efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.