396-005-520-104

Heilind Number:EDA396-005-520-104
Manufacturer:EDAC
Manufacturer Number:396-005-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in challenging environments. With a single row configuration and a pitch of .125 inches, it offers precise connectivity for up to 5 positions. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. Whether for data transfer or power supply, this connector with a 3A amperage rating is built to meet your needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless board-to-board connections in a variety of applications.