396-005-520-108

Heilind Number:EDA396-005-520-108
Manufacturer:EDAC
Manufacturer Number:396-005-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-520-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and five positions, it offers efficient signal transmission in a compact form. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Its straight mount orientation further simplifies installation, making it a must-have component for your electronic projects.