396-005-520-158

Heilind Number:EDA396-005-520-158
Manufacturer:EDAC
Manufacturer Number:396-005-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-520-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout, featuring five positions for optimal functionality. Crafted with precision, it ensures reliable power transmission with an amperage rating of 3 A. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .125 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our catalogue for more cutting-edge connectivity solutions.