396-005-520-602

Heilind Number:EDA396-005-520-602
Manufacturer:EDAC
Manufacturer Number:396-005-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-520-602

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage rating of 3 A, it delivers reliable power transmission. The single-row design with 5 positions offers efficient connectivity, while the copper alloy contact material guarantees optimal signal transfer. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on your board. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for seamless performance.