396-005-520-603

Heilind Number:EDA396-005-520-603
Manufacturer:EDAC
Manufacturer Number:396-005-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-520-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed to streamline your electronic assembly process, this sleek black connector features a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and five positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts and .125-inch pitch deliver optimal signal transmission, while the .2-inch row spacing allows for efficient PCB layout. Enjoy hassle-free installation with its straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.