396-005-520-607

Heilind Number:EDA396-005-520-607
Manufacturer:EDAC
Manufacturer Number:396-005-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-520-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector in sleek black offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and five positions, it provides efficient power transmission with a 3A amperage capacity. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. Featuring a standard pitch of .125 inches and row spacing of .2 inches, it allows for easy installation on your board. Its straight mount orientation further simplifies assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Elevate your connectivity solutions with this essential component.