396-005-520-612

Heilind Number:EDA396-005-520-612
Manufacturer:EDAC
Manufacturer Number:396-005-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-520-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees efficient power transmission. The Copper Alloy contact material provides reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Boasting a single row with 5 positions, it's perfect for a variety of applications. Its straight mount orientation facilitates easy installation, and it's built to withstand extreme temperatures, ranging from -40 to 105°C. Elevate your PCB connectivity solutions with this essential component.