396-005-520-658

Heilind Number:EDA396-005-520-658
Manufacturer:EDAC
Manufacturer Number:396-005-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-520-658

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both durability and aesthetic appeal. With a single row layout and a pitch of .125 inches, it offers precise and efficient connectivity. The Copper Alloy contact material guarantees reliable performance, while the straight mount orientation simplifies installation. Featuring five positions, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.