396-005-520-678

Heilind Number:EDA396-005-520-678
Manufacturer:EDAC
Manufacturer Number:396-005-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-520-678

Detailed Description

Upgrade your connectivity with this essential Card Edge Connector. Designed for seamless integration on your circuit board, this connector features a single row with five copper alloy contact positions, ensuring reliable power and data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing in sleek black not only guarantees longevity but also adds a touch of sophistication to your setup. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise and efficient performance. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects.